- Home ›
- All Products›
- A77045-000
A77045-000
TE Connectivity / Raychem Brand
HW-101101-1.3-9
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
HW-101101-1.3-9
Search Keywords: A77045000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A77045-000
-
Alias/AKA:HW-101101-1.3-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1300 -
Number of Labels Across:1
-
Label Style:Die-Cut
-
Packaging Method:Roll
-
Label Thickness:97 Micron
-
Packaging Quantity:1300
-
Label Type:Industrial Label
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Product Height:4 in, 101.6 mm
-
Agency/Standard:UL
-
Primary Product Color:White
-
Primary Product Material:Polyester
-
Product Width:4 in, 101.6 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
975
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
975
$3.00
1,950
$1.59
2,925
$1.12
3,900 +
$1.10
Click for Quote
Log in
to unlock special pricing