- Home ›
- All Products›
- A67916-000
A67916-000
TE Connectivity / Raychem Brand
HW-040040-25-9
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
HW-040040-25-9
Search Keywords: A67916000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A67916-000
-
Alias/AKA:HW-040040-25-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
ECCN:EAR99
-
Supplier Standard Pack:
25000 -
Packaging Quantity:25000
-
Number of Labels Across:20
-
Label Type:Industrial Label
-
Label Style:Die-Cut
-
Packaging Method:Roll
-
Label Thickness:97 Micron
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Product Width:.15 in, 4 mm
-
Primary Product Color:White
-
Agency/Standard:UL
-
Product Height:.157 in, 4 mm
-
Primary Product Material:Polyester
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25,000
$0.1619
50,000
$0.0857
75,000
$0.0603
100,000 +
$0.0591
Click for Quote
Log in
to unlock special pricing