- Home ›
- All Products›
- A56557-000
A56557-000
TE Connectivity / Raychem Brand
55PC0812-24-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0812-24-9
Search Keywords: A56557000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A56557-000
-
Alias/AKA:55PC0812-24-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Wire Color (Base):White
-
Voltage Rating:600 V
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,500
$1.447
5,000
$0.766
7,500
$0.539
10,000 +
$0.528
Click for Quote
Log in
to unlock special pricing