- Home ›
- All Products›
- A50236-000
A50236-000
TE Connectivity / Raychem Brand
TTMS-3.2-7
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
TTMS-3.2-7
Search Keywords: A50236000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A50236-000
-
Alias/AKA:TTMS-3.2-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Recommended Printer:See Printer Ribbon Matrix
-
Comment:Other colors available, contact TE.
-
Sleeve Color:Violet
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Format:Continuous
-
Packaging Quantity:100
-
Material:Radiation Crosslinked Polyolefin
-
Expanded Inside Diameter (Min):.125 in
-
Product Type:Continuous Heat Shrink
-
Operating Temperature Range:-67 – 275 °F
-
Compatible Cable Diameter:1.11 – 2.66 mm
-
Wall Thickness (Nominal) (Full Recovery):.58 mm
-
Recovered Inside Diameter (Max):1.07 mm
-
Grade:Military
-
Shrink Ratio:3:1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$6.20
100
$5.89
500
$5.29
1,000
$4.35
5,000
$3.90
10,000 +
$3.16
Click for Quote
Log in
to unlock special pricing