- Home ›
- All Products›
- A46153-000
A46153-000
TE Connectivity / Raychem Brand
HMM-762381-2.5-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
HMM-762381-2.5-8A
Search Keywords: A46153000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A46153-000
-
Alias/AKA:HMM-762381-2.5-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Label Type:Industrial Label
-
Packaging Quantity:2500
-
Number of Labels Across:1
-
Label Thickness:107 Micron
-
Packaging Method:Roll
-
Label Style:Die-Cut
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Product Height:1.5 in, 38.1 mm
-
Product Width:3 in, 76.2 mm
-
Primary Product Material:Polyester
-
Agency/Standard:UL
-
Primary Product Color:Matte Metalized Silver
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,875
$0.5024
3,750
$0.3092
5,625
$0.2448
7,500 +
$0.2399
Click for Quote
Log in
to unlock special pricing