- Home ›
- All Products›
- A42002-000
A42002-000
TE Connectivity / Raychem Brand
B-155-00-01
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
B-155-00-01
Search Keywords: A42002000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A42002-000
-
Alias/AKA:B-155-00-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Temperature (Max):85 °C
-
Operating Temperature (Max):125 °C
-
Pre-Installed Lead:No
-
Recovered Inside Diameter (Max):.395 in, 10.03 mm
-
Expanded Inside Diameter (Min):.67 in, 17.02 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
125
$51.16
250
$27.00
375
$18.57
500 +
$18.20
Click for Quote
Log in
to unlock special pricing