- Home ›
- All Products›
- A23972-000
A23972-000
TE Connectivity / Raychem Brand
7824E0422-9LM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7824E0422-9LM
Search Keywords: A23972000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A23972-000
-
Alias/AKA:7824E0422-9LM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Impedance:78 Ω
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
30 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
250
$24.04
500
$12.69
750
$8.73
1,000 +
$8.55
Click for Quote
Log in
to unlock special pricing