- Home ›
- All Products›
- A22901-000
A22901-000
TE Connectivity / Raychem Brand
208M724-19B20
Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
208M724-19B20
Search Keywords: A22901000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A22901-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Shielded Boot
-
Material:Aluminum
-
Adapter Entry Size:20
-
Termination Device Type:Magneform Ring
-
Cable Diameter Range:5 – 12 in, 127 – 207 mm
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.