- Home ›
- All Products›
- A22882-000
TE Connectivity / Raychem Brand
A22882-000
82A0111-6-F868-9
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
82A0111-6-F868-9
Search Keywords: A22882000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | A22882-000 |
| Alias/AKA: | 82A0111-6-F868-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Insulation Style: | Double |
| Insulation Material: | Radiation-Crosslinked, Modified Flexible ETFE |
| Cable Type: | Power |
| Wire Diameter: | .236 in |
| Voltage Rating: | 600 VAC |
| Jacket Color: | White |
| Conductor Stranding: | High Strand Count Conductor |
| Overall Outside Diameter: | .236 in |
| Wire Color: | WT |
| Wire Class: | Equipment |
| Operating Temperature Range: | -65 – 150 °C |
| Wire Size: | 13.3 mm², 6 AWG |
| Product Classification: | Wire - Spec 80 (FlexLine) |
| Wall Type: | Single |
| Strand Size: | 36 AWG |
| Cable Style: | Primary |
| Conductor Material: | Tin-Coated Copper |
| Number of Strands: | 1045 |
| Product Type: | Wire |
| Length: | 50 ft |
| Number of Conductors: | 1 |
Frequently Asked Questions
Is A22882-000 RoHS compliant?
Yes, A22882-000 is RoHS compliant.
What is the lead time for A22882-000?
The standard lead time for A22882-000 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
250
$39.96
500
$20.41
750
$13.89
1,000 +
$13.62
Click for Quote
Log in
to unlock special pricing