- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- A11826-000
A11826-000
TE Connectivity / Raychem Brand
Three Conductor Cable - Shielded - Jacketed - General Purpose - 600V.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Three Conductor Cable - Shielded - Jacketed - General Purpose - 600V.
Search Keywords: A11826000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A11826-000
-
Alias/AKA:55A1132-20-5/6/9-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Coated Copper
-
Wire Size:20 AWG
-
Voltage Rating:600 V
-
Cable Type:Spec 55A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,209 Feet
Can Ship immediately
Minimum Order Quantity:
5 Feet
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$5.15
25
$4.68
100
$4.50
250
$4.41
500
$4.32
1,000
$4.26
2,500
$4.21
5,000 +
$3.31
Click for Quote
Log in
to unlock special pricing