- Home ›
- All Products›
- 99M1111-22-9-0
99M1111-22-9-0
TE Connectivity / Raychem Brand
99M1111-22-9-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
99M1111-22-9-0
Search Keywords: 99M11112290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:99M1111-22-9-0
-
Alias/AKA:8369293001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Shield Material:Zerohal
-
Shielded:Yes
-
Product Classification:Cable - Spec 99 and 100
-
Conductor Diameter:.79 mm
-
Product Type:Wire Lead
-
Strand Size:34 AWG
-
Voltage Rating:600 V
-
Number of Conductors:1
-
Wire Color:White
-
Wire Source:United Kingdom
-
Overall Outside Diameter:.073 in
-
Operating Temperature Range:-55 – 125 °C
-
Cable Type:Spec 99M
-
Wire Diameter:1.05 mm
-
Wire Size:22 AWG
-
Number of Strands:19
-
Jacket Color:Black
-
Conductor Material:Tin-Plated Copper
-
Cable Style:Round Braided
-
Shield Diameter:.062 in
-
Insulation Material:Radiation-Crosslinked, Modified Polyester
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
821
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
821
$7.30
1,641
$3.86
2,461
$2.65
3,281 +
$2.60
Click for Quote
Log in
to unlock special pricing