- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 997183-000
997183-000
TE Connectivity / Raychem Brand
Wire Marker - Heat Shrinkable Sleeve - Cross Linked Polyolefin - White - 3.18mm x 50mm.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Wire Marker - Heat Shrinkable Sleeve - Cross Linked Polyolefin - White - 3.18mm x 50mm.
Search Keywords: 997183000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:997183-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,000
can ship 6/22/26
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$4.98
300
$4.88
500
$3.99
1,000
$3.59
2,500
$3.56
5,000
$3.51
7,500
$3.50
10,000 +
$3.47
Click for Quote
Log in
to unlock special pricing