- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 990495-000
990495-000
TE Connectivity / Raychem Brand
44AM1821-16-9/96-9CS2275
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44AM1821-16-9/96-9CS2275
Search Keywords: 990495000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:990495-000
-
Alias/AKA:44AM1821-16-9/96-9CS2275
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Wire Size:16 AWG
-
Voltage Rating:600 VAC
-
Cable Type:MIL-DTL-27500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$5.34
25
$4.85
100
$4.67
250
$4.57
500
$4.48
1,000
$4.42
2,500
$4.36
5,000 +
$3.35
Click for Quote
Log in
to unlock special pricing