- Home ›
- All Products›
- 986759-000
986759-000
TE Connectivity / Raychem Brand
D-500-0255-515-1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-500-0255-515-1
Product Highlights:
- Data Bus Component Type = Box Coupler
- Arrangement = Face
- Coupler Style = Bayonet
- Polarization (Bayonet Style) = B
- 1 Stubs
Search Keywords: 986759000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:986759-000
-
Alias/AKA:D-500-0255-515-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Stubs:1
-
Coupler Type:Box Coupler
-
Operating Temperature (Max):125 °C
-
Polarization Code:B
-
Termination Method to Wire & Cable:Solder
-
Data Bus Connector Style:Bayonet
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
2
$1,702.95
3
$1,202.09
4
$951.65
5 +
$932.62
Click for Quote
Log in
to unlock special pricing