- Home ›
- All Products›
- 981800-000
981800-000
TE Connectivity / Raychem Brand
FLDWC0311-16-54
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FLDWC0311-16-54
Search Keywords: 981800000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:981800-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:29 AWG
-
Number of Strands:19
-
Product Type:Wire
-
Number of Conductors:1
-
Operating Temperature Range:-65 – 125 °C
-
Product Classification:Wire - Commercial
-
Conductor Size:16 AWG
-
Weight:14.58 kg/km
-
Resistance (Max):15.8 Ω/1000 ft @ 68°F
-
Cable Style:Primary , Stranded
-
Conductor Diameter:.053 in, 1.33 mm
-
Wire Diameter:.081 in, 2.06 mm
-
Wire Size:16 AWG, 1.31 mm²
-
Overall Outside Diameter:.084 in, 2.13 mm
-
Overall Outside Diameter Range:.078 – .084 in, 1.98 – 2.13 mm
-
Cable Insulation Thickness:.005 in, .13 mm
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Polyalkene
-
Cable Type:FlexLite DW
-
Wire Color (Base):Green
-
Wire Color (Stripe):Yellow
-
Conductor Material:Tin-Plated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
11 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
2,500
$1.632
5,000
$0.864
7,500
$0.608
10,000 +
$0.596
Click for Quote
Log in
to unlock special pricing