- Home ›
- All Products›
- 978665-000
978665-000
TE Connectivity / Raychem Brand
44A9625-12-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A9625-12-9
Search Keywords: 978665000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:978665-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:12 AWG, 3.31 mm²
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Cable Type:Spec 44
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$2.94
1,000
$1.81
1,500
$1.43
2,000 +
$1.41
Click for Quote
Log in
to unlock special pricing