- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 966933-000
966933-000
TE Connectivity / Raychem Brand
High Performance Cable 24AWG 2.13mm Silver Coated High Strength Copper Alloy Black 600VAC
Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 24AWG 2.13mm Silver Coated High Strength Copper Alloy Black 600VAC
Search Keywords: 966933000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:966933-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
73 Weeks
can ship
10/29/27
Price (USD)
Qty
Unit Price
500
$11.01
1,000
$5.81
1,500
$4.00
2,000 +
$3.92
Click for Quote
Log in
to unlock special pricing