- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 966031-000
966031-000
TE Connectivity / Raychem Brand
222D263-25-26/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222D263-25-26/225-0
Search Keywords: 966031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:966031-000
-
Alias/AKA:222D263-25-26/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Systems Code:25
-
Material:Fluid Resistant Modified Elastomer
-
Formcode des Formteils:222
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Molded Part Shape:90 °
-
Cable Diameter Range:1.34 – 1.72 in, 34 – 43.7 mm
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Government Qualified:No
-
Material Code:25
-
Adhesive Type:Unicure Pre-Coated Epoxy Adhesive
-
Approved Standards:VG95343 Parts 6,7,8 and 9
-
Molded Part Shape Code:222
-
Adhesive Pre-Coat:Yes
-
Inside Diameter as Supplied:1.72 in, 43.7 mm
-
Power Cable Accessory:No
-
Lipped:Yes
-
Molded Part Type:Molded Boot
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
11
$118.25
22
$72.77
33
$57.61
43 +
$56.46
Click for Quote
Log in
to unlock special pricing