- Home ›
- All Products›
- 9573760002
9573760002
TE Connectivity / Raychem Brand
S02-08-R-4CS926
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
S02-08-R-4CS926
Search Keywords: 9573760002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:9573760002
-
Alias/AKA:5-1197411-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pre-Installed Lead:Yes
-
Resistance Properties:Immersion Protection
-
Wire Temperature (Max):105 °C
-
Expanded Inside Diameter (Min):.17 in, 4.32 mm
-
Recovered Inside Diameter (Max):.085 in, 2.16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
650
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
650
$5.47
1,300
$2.90
1,950
$2.04
2,600 +
$2.00
Click for Quote
Log in
to unlock special pricing