- Home ›
- All Products›
- 950709-000
950709-000
TE Connectivity / Raychem Brand
44A1121-12-2/9-9-US
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1121-12-2/9-9-US
Search Keywords: 950709000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:950709-000
-
Alias/AKA:44A1121-12-2/9-9-US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Diameter:.1078 in, 2.74 mm
-
Wire Color:Red , White
-
Strand Size:28 AWG
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Overall Outside Diameter:.146 in, 3.71 mm
-
Product Type:Wire Lead
-
Number of Conductors:2
-
Cable Style:Jacketed , Round Braided
-
Shield Material:Tin-Coated Copper
-
Conductor Diameter:.088 in, 2.23 mm
-
Wire Source:United States
-
Number of Strands:37
-
Shield Size:36 AWG
-
Jacket Color:White
-
Wire Size:12 AWG
-
Conductor Material:Tin-Plated Copper
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 44
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$22.90
500
$12.09
750
$8.31
1,000 +
$8.15
Click for Quote
Log in
to unlock special pricing