- Home ›
- All Products›
- 9487753001
9487753001
TE Connectivity / Raychem Brand
99M0111-26-6
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
99M0111-26-6
Search Keywords: 9487753001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:9487753001
-
Alias/AKA:99M0111-26-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Reel Pack:
1 -
Number of Conductors:1
-
Wire Source:United Kingdom
-
Cable Style:Primary
-
Strand Size:38 AWG
-
Number of Strands:19
-
Operating Temperature Range:-55 – 120 °C
-
Product Type:Cable
-
Wire Size:26 AWG, .13 mm²
-
Wire Diameter:.031 in, .8 mm
-
Cable Insulation Thickness:.006 in, .15 mm
-
Overall Outside Diameter:.038 in, .95 mm
-
Conductor Diameter:.02 in, .5 mm
-
Product Classification:Cable - Spec 99 & 100
-
Cable Type:Spec 99M
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Polyester
-
Wire Color (Base):Blue
-
Conductor Material:Tin-Plated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3917
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,917
$0.6656
7,834
$0.3524
11,751
$0.2480
15,667 +
$0.2430
Click for Quote
Log in
to unlock special pricing