- Home ›
- All Products›
- 947511-000
947511-000
TE Connectivity / Raychem Brand
208M912-19B06
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
208M912-19B06
Search Keywords: 947511000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:947511-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Adapter Entry Size:06
-
Cable Diameter Range:188 – 3 in, 48 – 76 mm
-
Termination Device Type:Magneform Ring
-
Material:Aluminum
-
Style:Shielded Boot
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.