- Home ›
- All Products›
- 943520-000
943520-000
TE Connectivity / Raychem Brand
MTC100-EB1-S12
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTC100-EB1-S12
Search Keywords: 943520000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:943520-000
-
Alias/AKA:MTC100-EB1-S12
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Wire-to-Wire
-
Contact Current Rating (Max):1.5 A
-
Number of Positions:10
-
Sealable:Yes
-
Packaging Quantity:1
-
Connector Mounting Type:Panel Mount
-
Contact Type:Socket
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Centerline (Pitch):.05 in, 1.27 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Material:High Grade Polyarylene Thermoplastic
-
Compatible With Connector Shell Size:25.4 [1.0]
-
Primary Product Color:Black
-
Polarization Code:B
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$757.73
10
$401.15
15
$282.29
19 +
$276.64
Click for Quote
Log in
to unlock special pricing