- Home ›
- All Products›
- 935845-000
935845-000
TE Connectivity / Raychem Brand
DK-602-0157-N-4
Datasheet Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
DK-602-0157-N-4
Product Highlights:
- Contact
- Contact Type = Socket
- SolderTact Product Line
- MIL-C-38999 I, III, IV Series
- Contact Size = 8
Search Keywords: 935845000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:935845-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Operating Temperature (Max):150 °C
-
Military Standard:MIL-C-38999 I, III, IV
-
Contact Size:Size 8
-
Compatible With Wire & Cable Type:TriAxial
-
Contact Type:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$554.61
10
$293.62
15
$206.62
20 +
$202.49
Click for Quote
Log in
to unlock special pricing