- Home ›
- All Products›
- 9349613001
9349613001
TE Connectivity / Raychem Brand
99M0121-20-0/2
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
99M0121-20-0/2
Search Keywords: 9349613001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:9349613001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Wire Size:20 AWG
-
Operating Temperature Range:-55 – 120 °C
-
Cable Type:Spec 99M
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Polyester
-
Conductor Material:Tin-Plated Copper
-
Voltage Rating:750 VAC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
820
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
820
$3.34
1,640
$1.77
2,460
$1.24
3,280 +
$1.22
Click for Quote
Log in
to unlock special pricing