- Home ›
- All Products›
- 9319964002
9319964002
TE Connectivity / Raychem Brand
CGPE-105-1-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Spool Packaging
Certificate of Compliance Guarantee
Description
+
CGPE-105-1-0-SP
Search Keywords: 9319964002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:9319964002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
ECCN:EAR99
-
Supplier Standard Pack:
305 -
Recovery Temperature:110 °C
-
Shrink Ratio:2:1
-
Product Source:UK
-
Shrink Temperature (Min):85 °C
-
Flexibility:Flexible
-
Operating Temperature Range:-70 – 105 °C
-
Packaging Method:Spool
-
Applicable Region:Global
-
Primary Product Color:Black
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Nominal):.035 in, .88 mm
-
Expanded Inside Diameter (Min):1 in, 25.4 mm
-
Recovered Inside Diameter (Max):.5 in, 12.7 mm
-
Recovered Wall Thickness (Tolerance):.01 in, .25 mm
-
Fluid Type:Brake Fluid , Water
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
76
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
76
$6.79
153
$5.06
229
$4.75
305 +
$4.65
Click for Quote
Log in
to unlock special pricing