- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 914022-000
914022-000
TE Connectivity / Raychem Brand
High Performance Cable 3Conductors 12AWG Nickel Plated Copper White 600Vac
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 3Conductors 12AWG Nickel Plated Copper White 600Vac
Search Keywords: 914022000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:914022-000
-
Alias/AKA:55PC2133-12-3/6/9-9CS2951
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
250
$38.68
500
$19.76
750
$13.45
1,000 +
$13.18
Click for Quote
Log in
to unlock special pricing