- Home ›
- All Products›
- 909413-000
909413-000
TE Connectivity / Raychem Brand
55A0111-22-42
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0111-22-42
Search Keywords: 909413000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:909413-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 55
-
Wire Color (Stripe):Red
-
Voltage Rating:600 V
-
Wire Color (Base):Yellow
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
2,500
$0.6483
5,000
$0.3989
7,500
$0.3158
10,000 +
$0.3095
Click for Quote
Log in
to unlock special pricing