- Home ›
- All Products›
- 908123-000
908123-000
TE Connectivity / Raychem Brand
Cable 4Conductors 16AWG Tin Plated Copper 600V
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable 4Conductors 16AWG Tin Plated Copper 600V
Search Keywords: 908123000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:908123-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$9.38
500
$4.96
750
$3.49
1,000 +
$3.42
Click for Quote
Log in
to unlock special pricing