- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 900839-000
900839-000
TE Connectivity / Raychem Brand
202A121-25/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
202A121-25/86-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202A1
- Straight
- General Purpose Application, Military Application
- Connector Accessory Outside Diameter (Min-Max) = 9.90 - 22.60 mm
Search Keywords: 900839000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:900839-000
-
Alias/AKA:202A121-25/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-55 to 120 °C
-
Inside Diameter After Shrinking:9.9/5.3 mm
-
Inside Diameter Before Shrinking:24.6/24.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
250
can ship 7/6/26
250
can ship 11/23/26
Minimum Order Quantity:
5
40 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
5
$27.24
10
$20.18
25
$18.02
50
$16.57
100
$14.13
250
$14.05
500 +
$14.02
Click for Quote
Log in
to unlock special pricing