- Home ›
- All Products›
- 884857-000
884857-000
TE Connectivity / Raychem Brand
55PC1132-20-3/6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1132-20-3/6/9-9
Search Keywords: 884857000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:884857-000
-
Alias/AKA:55PC1132-20-3/6/9-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Size:20 AWG
-
Conductor Material:Silver-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,502 Feet
Can Ship immediately
MOQ for In Stock Qty:
5 Feet
MOQ for out of Stock Qty:
500 Feet
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$9.54
100
$6.16
250
$5.90
500
$5.85
1,000
$5.79
1,500
$5.73
2,000 +
$5.67
Click for Quote
Log in
to unlock special pricing