- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 881982-000
881982-000
TE Connectivity / Raychem Brand
55A0131-20-0/2/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A0131-20-0/2/9
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 20 AWG
- Voltage Rating = 600 VAC
Search Keywords: 881982000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:881982-000
-
Alias/AKA:55A0131-20-0/2/9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Color:Black , Red , White
-
Cable Style:Primary
-
Voltage Rating:600 VAC
-
Overall Outside Diameter:.108 in
-
Wire Size:20 AWG
-
Conductor Diameter:.037 in
-
Product Type:Wire Lead
-
Number of Strands:19
-
Strand Size:32 AWG
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Cable Type:Spec 55
-
Conductor Material:Tin-Coated Copper
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
652 Feet
Can Ship immediately
You may purchase all in-stock quantity of 652
Stock lot only:
652 Feet
MOQ for In Stock Qty:
1000 Feet
MOQ for out of Stock Qty:
1000 Feet
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$2.783
1,000
$2.530
1,500
$1.780
2,000 +
$1.750
Click for Quote
Log in
to unlock special pricing