- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 879733-000
879733-000
TE Connectivity / Raychem Brand
Adapter, Spin Coupling Code 54
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Adapter, Spin Coupling Code 54
Product Highlights:
- Style = Spin Coupling
- Connector Code = 54
- Straight
- Shell Size = 22
- Boot Diameter = 34.40 mm
Search Keywords: 879733000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:879733-000
-
Alias/AKA:201M122-19B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Adapter
-
Color:Olive Drab
-
Body Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
13
$458.20
25
$251.50
38
$170.69
50 +
$167.27
Click for Quote
Log in
to unlock special pricing