- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 878729-000
878729-000
TE Connectivity / Raychem Brand
243A022-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
243A022-25-0
Search Keywords: 878729000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:878729-000
-
Alias/AKA:243A022-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Fluid Resistant Modified Elastomer
-
Molded Part Type:Molded Boot
-
Approved Standards:VG95343 Parts 6,7,8 and 9
-
Inside Diameter as Supplied:.945 in, 24 mm
-
Material Systems Code:25
-
Lipped:No
-
Formcode des Formteils:243
-
Adhesive Type:Adhesive Purchased Separately
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Molded Part Shape:45 °
-
Cable Diameter Range:.7 – .94 in, 17.8 – 23.9 mm
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Adhesive Pre-Coat:No
-
Material Code:25
-
Power Cable Accessory:No
-
Adhesive Options:/225 Precoat
-
Molded Part Shape Code:243
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
38
$78.51
75
$42.12
113
$29.51
150 +
$28.92
Click for Quote
Log in
to unlock special pricing