- Home ›
- All Products›
- 870431-000
870431-000
TE Connectivity / Raychem Brand
44A9605-16-8
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A9605-16-8
Search Keywords: 870431000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:870431-000
-
Alias/AKA:44A9605-16-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 135 °C
-
Wire Size:16 AWG, 1.31 mm²
-
Conductor Material:Tin-Coated Copper
-
Wire Color (Base):Gray
-
Cable Type:Spec 44
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,250
$1.122
2,500
$0.690
3,750
$0.547
5,000 +
$0.536
Click for Quote
Log in
to unlock special pricing