- Home ›
- All Products›
- 864485-000
864485-000
TE Connectivity / Raychem Brand
DK-602-0156-N-4
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DK-602-0156-N-4
Search Keywords: 864485000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:864485-000
-
Alias/AKA:DK-602-0156-N-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Military Standard:MIL-C-38999 I, III, IV
-
Operating Temperature (Max):150 °C
-
Contact Size:Size 8
-
Contact Type:Pin
-
Compatible With Wire & Cable Type:Twisted Pair
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
8
$385.27
15
$217.57
23
$149.77
30 +
$146.78
Click for Quote
Log in
to unlock special pricing