- Home ›
- All Products›
- 858563-000
858563-000
TE Connectivity / Raychem Brand
TXR40AC00-1605AI
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TXR40AC00-1605AI
Search Keywords: 858563000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:858563-000
-
Alias/AKA:TXR40AC00-1605AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:48 Hr
-
Termination Device Included:TR05AI
-
Cable Entry Diameter:.01 – .31 in, .2 – 7.9 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Product Length:1.04 in, 26.5 mm
-
Primary Product Material:Aluminum
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
-
Compatible With Connector Shell Size:17 , E
-
Primary Product Color:Bright
-
Body Orientation:Straight
-
TE Connector Interface Code:40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$97.22
5
$93.46
10
$91.47
20
$89.63
50
$88.49
100 +
$63.31
Click for Quote
Log in
to unlock special pricing