- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 857483-000
857483-000
TE Connectivity / Raychem Brand
RBD-75-L-00
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
RBD-75-L-00
Search Keywords: 857483000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:857483-000
-
Alias/AKA:RBD-75-L-00
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-55 to 150 °C
-
Dimension:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$34.97
10
$34.44
25
$33.75
50
$33.23
100
$32.71
250
$32.01
500 +
$26.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments