- Home ›
- All Products›
- 852814-000
852814-000
TE Connectivity / Raychem Brand
Banding Backshell
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Banding Backshell
Search Keywords: 852814000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:852814-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pluggable I/O Accessory Type:Band
-
Adapter Entry Size:4
-
Cable Entry Diameter:.01 – .25 in, .2 – 6.4 mm
-
Color:Bright
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Salt Spray Resistance:48 Hr
-
TE Adapter Code:40
-
Adapter Angle:Straight
-
Termination Device Type:Band Adapter , Band Strap
-
Overbraid Termination:Band
-
Backshell Material:Aluminum
-
Connector Shell Size:12 , 13
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Cable Diameter Range:.125 – .2 in, 3.2 – 5.1 mm
-
Termination Device Included:Band
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
14
$58.98
28
$36.30
41
$29.44
55 +
$28.85
Click for Quote
Log in
to unlock special pricing