- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 847830-000
847830-000
TE Connectivity / Raychem Brand
D-101-31CS2825
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-101-31CS2825
Search Keywords: 847830000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:847830-000
-
Alias/AKA:D-101-31CS2825
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wire Temperature (Max):125 °C
-
Expanded Inside Diameter (Min):.18 in, 4.55 mm
-
Recovered Inside Diameter (Max):.1 in, 2.5 mm
-
Operating Temperature (Max):150 °C
-
Pre-Installed Lead:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
625
$4.52
1,250
$2.39
1,875
$1.68
2,500 +
$1.65
Click for Quote
Log in
to unlock special pricing