- Home ›
- All Products›
- 847220-000
847220-000
TE Connectivity / Raychem Brand
202E344-71-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202E344-71-0
Search Keywords: 847220000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:847220-000
-
Alias/AKA:202E344-71-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Government Qualified:No
-
Molded Part Shape:Straight
-
Molded Part Shape Code:202
-
Adhesive Type:Adhesive Purchased Separately
-
Adhesive Pre-Coat:No
-
Material Code:71
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Adhesive Options:/42 Precoat
-
Approved Standards:AS SAE81765/1 Type II
-
Lipped:No
-
Power Cable Accessory:No
-
Material:Semi-Rigid Modified Polyolefin
-
Inside Diameter as Supplied:.87 in, 22.1 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$17.27
5
$16.67
10
$16.27
25
$16.03
50
$15.80
100
$15.37
250 +
$15.18
Click for Quote
Log in
to unlock special pricing