- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 843041-000
843041-000
TE Connectivity / Raychem Brand
101A073-3/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
101A073-3/42-0
Product Highlights:
- Molded Part Type = End Cap
- Family Name = 101A0
- General Purpose Application
- 3 Material Code
- Adhesive Code = 42
Search Keywords: 843041000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:843041-000
-
Alias/AKA:101A073-3/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:End Cap
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
Order Increment:
25
60 Weeks
can ship
7/29/27
Price (USD)
Qty
Unit Price
125
$20.54
250
$10.87
375
$7.65
500 +
$7.50
Click for Quote
Log in
to unlock special pricing