- Home ›
- All Products›
- 8364194001
8364194001
TE Connectivity / Raychem Brand
CGPT-25.4/12.7-45-SP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CGPT-25.4/12.7-45-SP
Search Keywords: 8364194001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:8364194001
-
Alias/AKA:CGPT-25.4/12.7-45-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
-
Shrink Temperature (Min):80 °C
-
Operating Temperature Range:-40 – 135 °C
-
Packaging Method:Box
-
Flexibility:Flexible
-
Recovery Temperature:120 °C
-
Product Source:Czech Republic
-
Shrink Ratio:2:1
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Yellow/Green
-
Recovered Wall Thickness (Nominal):.035 in, .9 mm
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Applicable Region:Asia , EMEA
-
Expanded Inside Diameter (Min):1 in, 25.4 mm
-
Recovered Inside Diameter (Max):.5 in, 12.7 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$22.26
25
$15.89
50
$13.36
100
$12.09
250
$10.93
500
$9.93
1,000
$9.37
2,000 +
$8.52
Click for Quote
Log in
to unlock special pricing