- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 835761-000
835761-000
TE Connectivity / Raychem Brand
D-621-0476-L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
D-621-0476-L
Search Keywords: 835761000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:835761-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536308000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:TriAxial
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 125 °C
-
Dimension:43.18 x 12.95 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
30 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$1,278.04
5
$1,274.85
10
$672.83
15
$462.72
20 +
$453.47
Click for Quote
Log in
to unlock special pricing