- Home ›
- All Products›
- 82A3121-22-9/90
82A3121-22-9/90
TE Connectivity / Raychem Brand
82A3121-22-9/90
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
82A3121-22-9/90
Search Keywords: 82A312122990
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A3121-22-9/90
-
Alias/AKA:292915-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 VAC
-
Wire Size:22 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20 Feet
Can Ship immediately
You may purchase all in-stock quantity of 20
Stock lot only:
20 Feet
MOQ for In Stock Qty:
30 Feet
MOQ for out of Stock Qty:
30 Feet
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$7.425
30
$6.750
100
$6.730
250
$6.720
500
$6.700
1,000
$3.550
1,500
$2.500
2,000 +
$2.450
Click for Quote
Log in
to unlock special pricing