- Home ›
- All Products›
- 82A1812-24-9-9
82A1812-24-9-9
TE Connectivity / Raychem Brand
82A1812-24-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A1812-24-9-9
Search Keywords: 82A18122499
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A1812-24-9-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 80
-
Operating Temperature Range:-65 – 200 °C
-
Voltage Rating:600 V
-
Wire Size:24 AWG
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$22.58
1,000
$11.53
1,500
$7.85
2,000 +
$7.69
Click for Quote
Log in
to unlock special pricing