- Home ›
- All Products›
- 82A1131-12-0/5/9-9
82A1131-12-0/5/9-9
TE Connectivity / Raychem Brand
82A1131-12-0/5/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A1131-12-0/5/9-9
Search Keywords: 82A1131120599
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A1131-12-0/5/9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Round Braided Shielded & Jacketed
-
Conductor Stranding:High Strand Count Conductor
-
Conductor Material:Tin-Coated Copper
-
Wire Color:Green
-
Cable Type:Spec 80
-
Strand Size:60 AWG
-
Overall Outside Diameter:.31 in
-
Product Type:Wire
-
Jacket Color:White
-
Shield Material:Tin-Plated Copper
-
Number of Conductors:3
-
Conductor Diameter:.096 in
-
Operating Temperature Range:-65 – 150 °C
-
Wire Diameter:.121 in
-
Shielded:Yes
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 V
-
Number of Strands:665
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Wire Size:12 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
40 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
250
$93.49
500
$47.75
750
$32.50
1,000 +
$31.85
Click for Quote
Log in
to unlock special pricing