- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 82A0811-8-9-F874
82A0811-8-9-F874
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 8AWG 5.84mm Tin Coated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
High Performance Cable 1Conductors 8AWG 5.84mm Tin Coated Copper White 600VAC
Search Keywords: 82A081189F874
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A0811-8-9-F874
-
Alias/AKA:396777-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:8 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:5.84 mm
-
Maximum Voltage Rating:600 VAC
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,080 Feet
Can Ship immediately
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
10 Feet
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$26.83
50
$26.75
100
$26.69
250
$26.62
500
$14.06
750
$9.66
1,000 +
$9.48
Click for Quote
Log in
to unlock special pricing