- Home ›
- All Products›
- 82A0811-0-9-F874
82A0811-0-9-F874
TE Connectivity / Raychem Brand
82A0811-0-9-F874
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0811-0-9-F874
Search Keywords: 82A081109F874
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A0811-0-9-F874
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Class:Medium Weight
-
Conductor Stranding:High Strand Count Conductor
-
Product Type:Wire
-
Wire Color:WT
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Wire Size:0 AWG
-
Wall Type:Single
-
Cable Style:Primary
-
Number of Conductors:1
-
Conductor Material:Tin-Coated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
125
$135.93
250
$69.43
375
$47.26
500 +
$46.31
Click for Quote
Log in
to unlock special pricing