- Home ›
- All Products›
- 82A0112-28-4
82A0112-28-4
TE Connectivity / Raychem Brand
82A0112-28-4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0112-28-4
Search Keywords: 82A0112284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A0112-28-4
-
Alias/AKA:EG7665-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 80
-
Operating Temperature Range:-65 – 200 °C
-
Conductor Material:Silver-Coated Copper
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Size:28 AWG
-
Voltage Rating:600 V
-
Wire Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,250
$7.72
2,500
$3.94
3,750
$2.68
5,000 +
$2.63
Click for Quote
Log in
to unlock special pricing